PA58-24

Heilind Number:AMPPA58-24
Manufacturer:TE Connectivity
Manufacturer Number:PA58-24
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Panel Antenna, Single Band, Wi-Fi, External Mount, Pole/Mast/Bracket Mount, N-type, Directional, Single Port, Gain > 6 dBi

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity PA58-24
Band Type:Single Band
Antenna Type:Panel
Directionality:Directional
Mounting Style:Bracket, Mast, Pole
Frequency Range:5100 - 5800 MHz
Center Frequency:5450 MHz
Antenna Termination Type:N-type
Application:Wi-Fi
Gain:24 dB
SKU:AMPPA58-24

Detailed Description

Ensure high-speed Wi-Fi connectivity with this RoHS-compliant panel antenna, designed for single-band operation in the 5100-5800 MHz frequency range. With a directional setup and a gain of 24dB, it offers optimized performance for outdoor applications. Easily mountable on poles, masts, or brackets, this antenna is perfect for extending network coverage in various settings. Featuring an N-type termination, it guarantees secure connectivity and is ideal for use in Wi-Fi networks. Upgrade your setup with this efficient and reliable antenna.