PC8010N

Heilind Number:AMPPC8010N
Manufacturer:TE Connectivity
Manufacturer Number:PC8010N
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Yagi Antenna, Single Band, LoRaWAN / ISM, External Mount, Pole/Mast/Bracket Mount, N-type, Directional, Single Port, Gain > 6 dBi

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity PC8010N
Band Type:Single Band
Antenna Type:Yagi
Directionality:Directional
Mounting Style:Bracket, Mast, Pole
Frequency Range:806 - 869 MHz
Center Frequency:837.5 MHz
Antenna Termination Type:N-type
Application:ISM, LoRaWAN
Gain:13 dB
SKU:AMPPC8010N

Detailed Description

Achieve reliable long-range connectivity with our RoHS-compliant Yagi Antenna, designed for the 806-869 MHz frequency range. Ideal for ISM and LoRaWAN applications, this single-band antenna offers a directional signal with a gain of 13 dB, ensuring optimal performance. Suitable for external mounting on poles, masts, or brackets, it features an N-type termination for easy installation. With a central frequency of 837.5 MHz, this antenna is a powerful solution for enhancing connectivity in various settings.