T1210100116-000
H10B-TS-PG16
Enhance the security and durability of your heavy-duty power connections with the H10B-TS-PG16 hood from our HDC IP65 series. Crafted from robust die-cast aluminum, this essential connector accessory ensures reliable performance in demanding industrial environments. Featuring a convenient side wire entry and a reliable locking mechanism, it provides a secure and efficient solution for your power connection needs. Compliant with RoHS regulations, it also offers peace of mind in terms of environmental responsibility. Trust in the quality and performance of our rectangular connector hoods and bases, designed to meet the rigorous demands of heavy-duty applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | T1210100116-000 |
Series: | HDC IP65 |
Material: | Die Cast Aluminum |
Connector Product Type: | Hood |
Cable/Wire Entry Location: | Side |
Locking Device Type: | Locking |
Product: | Rectangular Connector Hoods & Bases |
SKU: | AMPT1210100116-000 |
Length: | 73 mm |
Width: | 43 mm |
Screw and Hole Thread Size: | PG16 |
Locking Device Location: | Hood |
Circuit Application: | Power & Signal |
Sealable: | Yes |
Product Size: | 4 |
Corrosion Protected: | Yes |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/31/2021 | E-20-008181 - Add CE mark. Add CE mark on enclosure. This change is considered by TE Connectivity as a; . Location of change, see attachments. |
Download |