T1230240132-000
H24B-TSH-M32
Introducing the H24B-TSH-M32, an essential component in the HDC IP65 series. This durable hood, crafted from Die Cast Aluminum, offers reliable protection for heavy-duty power connectors. With a convenient M32 thread size and side wire entry location, it ensures easy installation in various applications. Featuring a locking device for added security, this accessory is RoHS compliant, meeting strict environmental standards. Trust in its quality and performance for seamless connectivity in demanding industrial environments.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity T1230240132-000 |
Series: | HDC IP65 |
Accessory Type: | Hood |
Thread Size: | M32 |
Material: | Die Cast Aluminum |
Connector Product Type: | Hood |
Cable/Wire Entry Location: | Side |
Locking Device Type: | Locking |
Product: | Rectangular Connector Hoods & Bases |
SKU: | AMPT1230240132-000 |
Height: | 76 mm |
Length: | 120 mm |
Width: | 43 mm |
Screw and Hole Thread Size: | M32 |
Locking Device Location: | Hood |
Circuit Application: | Power & Signal |
Sealable: | Yes |
Product Size: | 8 |
Corrosion Protected: | Yes |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |