T1250102125-000
H10B-TSB-M25
The H10B-TSB-M25, a versatile base housing designed for heavy-duty power connectors in the HDC IP65 series. Crafted from durable die-cast aluminum, this component ensures reliable performance in demanding environments. Boasting a side wire entry location and locking device, it offers secure and convenient connectivity. Compliant with RoHS regulations, this base housing is not only high-quality but also environmentally friendly. Perfect for use with rectangular connector hoods and bases, it's a must-have for various power connectivity applications. Elevate your setup with this essential component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity T1250102125-000 |
Series: | HDC IP65 |
Material: | Die Cast Aluminum |
Connector Product Type: | Base Housing |
Cable/Wire Entry Location: | Side |
Locking Device Type: | Locking |
Product: | Rectangular Connector Hoods & Bases |
SKU: | AMPT1250102125-000 |
Length: | 73 mm |
Width: | 43 mm |
Screw and Hole Thread Size: | PG29 |
Locking Device Location: | Hood |
Circuit Application: | Power & Signal |
Sealable: | Yes |
Product Size: | 4 |
Corrosion Protected: | Yes |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |