T1270242129-000
H24B-TSBH-PG29
Introducing the H24B-TSBH-PG29 from our HDC IP65 series, a durable and reliable hood crafted from high-quality die-cast aluminum. Designed for heavy-duty power connectors, this hood features a side wire entry location and a secure locking device for easy installation and maintenance. Compliant with RoHS standards, it is the perfect choice for various industrial applications requiring robust connectivity solutions. Upgrade your power connector system with this essential accessory, available from our Rectangular Connector Hoods & Bases collection.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity T1270242129-000 |
Series: | HDC IP65 |
Material: | Die Cast Aluminum |
Connector Product Type: | Hood |
Cable/Wire Entry Location: | Side |
Locking Device Type: | Locking |
Product: | Rectangular Connector Hoods & Bases |
SKU: | AMPT1270242129-000 |
Height: | 76 mm |
Length: | 120 mm |
Width: | 43 mm |
Screw and Hole Thread Size: | PG29 |
Locking Device Location: | Hood |
Circuit Application: | Power & Signal |
Sealable: | Yes |
Product Size: | 8 |
Corrosion Protected: | Yes |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |