The HDC IP65 series H10A-AGS Base Housing is a durable and reliable component for heavy-duty power connectors, designed for optimal performance in demanding industrial environments. Constructed from high-quality die-cast aluminum, it offers superior protection against harsh conditions. Featuring a bottom wire entry location and a locking device for secure connections, this base housing ensures a stable and efficient power supply. It is part of our range of Rectangular Connector Hoods & Bases, meeting RoHS compliance standards for environmental responsibility. Trust in the HDC IP65 series for rugged and dependable power connectivity solutions.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T1509101000-000
Series:HDC IP65
Material:Die Cast Aluminum
Connector Product Type:Base Housing
Cable/Wire Entry Location:Bottom
Locking Device Type:Locking
Product:Rectangular Connector Hoods & Bases
SKU:AMPT1509101000-000
Locking Device Location:Housing
Circuit Application:Power & Signal
Sealable:Yes
Product Size:2
Corrosion Protected:Yes

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: