T1519162000-000
H16A-ADS
Enhance the durability and functionality of your heavy-duty power connections with the HDC IP65 series. Crafted from robust die-cast aluminum, this locking base housing ensures secure and reliable performance in demanding environments. Featuring bottom wire entry, it offers convenient installation and maintenance. Compliant with RoHS standards, it guarantees environmental responsibility. Perfect for use in industrial settings, this rectangular connector base is a vital component for maintaining efficient power connections. Trust in its quality and performance for seamless operation.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity T1519162000-000 |
Series: | HDC IP65 |
Material: | Die Cast Aluminum |
Connector Product Type: | Base Housing |
Cable/Wire Entry Location: | Bottom |
Locking Device Type: | Locking |
Product: | Rectangular Connector Hoods & Bases |
SKU: | AMPT1519162000-000 |
Locking Device Location: | Housing |
Circuit Application: | Power & Signal |
Sealable: | Yes |
Product Size: | 5 |
Corrosion Protected: | Yes |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |