T1770063121-000
H6B-TBFH-PG21
Introducing the HDC IP65 series, this Die Cast Aluminum Base Housing (H6B-TBFH-PG21) is a reliable solution for heavy-duty power connections. Featuring a bottom wire entry location and a secure locking mechanism, it ensures a stable and protected connection in demanding environments. RoHS compliant, this product is part of our range of Rectangular Connector Hoods & Bases, offering high-quality performance for industrial applications. Upgrade your power connectors with this essential accessory.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity T1770063121-000 |
Series: | HDC IP65 |
Material: | Die Cast Aluminum |
Connector Product Type: | Base Housing |
Cable/Wire Entry Location: | Bottom |
Locking Device Type: | Locking |
Product: | Rectangular Connector Hoods & Bases |
SKU: | AMPT1770063121-000 |
Length: | 60 mm |
Screw and Hole Thread Size: | PG21 |
Locking Device Location: | Housing |
Circuit Application: | Power & Signal |
Sealable: | Yes |
Product Size: | 3 |
Corrosion Protected: | Yes |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |