Enhance the functionality of your heavy-duty power connectors with this robust hood, designed for top and side wire entry. Crafted from durable die-cast aluminum in a sleek black finish, it offers reliable protection in harsh industrial environments. Featuring an IP68 EMC rating, it ensures secure connectivity while minimizing electromagnetic interference. The included screwlock mechanism guarantees a secure and stable connection, making it an essential accessory for your power distribution systems. Compliant with RoHS regulations, it prioritizes environmental responsibility without compromising on performance. Elevate the performance of your connectors with this high-quality accessory.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T1920160140-009
Color:Black
Series:HDC IP68 EMC
Material:Die Cast Aluminum
Connector Product Type:Hood
Cable/Wire Entry Location:Top & Side
Locking Device Type:Screwlock
Product:Rectangular Connector Hoods & Bases
SKU:AMPT1920160140-009
Height:111.8 mm / 4.401 in
Length:166 mm / 6.535 in
Width:58 mm / 2.283 in
Screw and Hole Thread Size:M40
Locking Device Location:Hood
Product Size:6
Corrosion Protected:Yes

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: