T4061110003-003

M8 CABLE ST M 1.5M 3POS PVC CABLE

Easily connect your devices with this M8 Cable Assembly, featuring a durable Polyvinyl Chloride (PVC) jacket for added protection. Measuring 1.5 meters in length, this cable is perfect for various applications. With a 3-position connector on one end and a convenient pigtail on the other, it offers versatility in connectivity. The shielded design ensures reliable signal transmission, while its RoHS compliance guarantees environmental responsibility. Ideal for wire management in sensor applications, this assembly is a must-have for any setup requiring secure and efficient cabling.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4061110003-003
Overall Length:1500 mm
Connector End 1:M8
Connector End 2:Pigtail
Number of Positions:3
Jacket Material:Polyvinyl Chloride (PVC)
Shielded:Yes
Connector End 1 Gender:Plug
SKU:AMPT4061110003-003
Keying:A
Configuration:Single Ended
Housing Material:PA66+25GF
Screw & Hole Thread Size:M8
M8/M12 Application Type:Sensor/Actuator
LED:Without
Product Type:Cable Assembly
Assembly Type:Pigtail
Supplier Product:M8/M12 Cable Assemblies

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: