Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | T4110402051-000 |
Series: | M12,M12 Connector,M12 Field Installable |
Gender: | Female |
Number of Contacts: | 5 |
Maximum Operating Temperature: | 85 °C |
Shell Size: | 20 |
SKU: | AMPT4110402051-000 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/10/2022 | PCN-22-132023 - Material, Manufacturing process & appearance change. 1. Change the material from brass with zinc alloy. 2. Change manufacturing process from machining to die casting. 3. Slightly appearance difference on thread and nut knurling. |
Download |