T4110002051-000

M12 FEMALE STRAIGHT A CODE 5P PG9 GOLD

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4110002051-000
Series:M12,M12 Connector,M12 Field Installable
Number of Contacts:5
Maximum Operating Temperature:85 °C
Shell Size:20
SKU:AMPT4110002051-000

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
06/10/2022PCN-22-132023 - Material, Manufacturing process & appearance change. 1. Change the material from brass with zinc alloy. 2. Change manufacturing process from machining to die casting. 3. Slightly appearance difference on thread and nut knurling.
Download