082-5375
RF Connector N-Type Straight Crimp Plug RG-58 RG-141 Times LMR-195 50 Ohm
Enhance your RF connections with our N-Type Straight Crimp Plug, designed for optimal performance with RG-58, RG-141, Times LMR-195 cables. Made of durable brass with a nickel finish, this 50 Ohm connector ensures reliable conductivity in a wide temperature range from -65°C to 165°C. Its threaded coupling type guarantees secure mating, ideal for high-frequency applications up to 11 GHz. RoHS compliant and meticulously crafted for quality, it's a must-have for professional RF installations. Upgrade your setup with this essential component for seamless signal transmission.
Product Category: | |
Manufacturer: | Amphenol RF |
Manufacturer Part Number: | Amphenol RF 082-5375 |
Connector Type: | N-Type1 |
Gender: | Plug |
Termination Method: | Cable - Crimp |
Contact Material: | Brass |
Maximum Operating Temperature: | 165 °C |
Minimum Operating Temperature: | -65 °C |
IP Rating: | Not Rated |
Orientation: | Straight |
Impedance: | 50 Ω |
Operating Frequency: | 11 Max GHz |
Body Material: | Brass |
Panel Mount Type: | Not Applicable |
Body Finish: | Nickel |
Coupling Type: | Threaded |
SKU: | AMR082-5375 |
Mil Qualified: | No |
Cable Group: | C |
Cable Type: | RG-58,RG-141,Times LMR-195,Times LMR-200-LLPL,Belden 7806A,Belden 8219,Belden 8240,Belden 8259,Belden 8262,Belden 9201,Belden 9203,Belden 9310,Belden 9311 |
Insulator Material: | PTFE |
Isolated: | No |
Low PIM: | No |
Non Magnetic: | No |
Thread Direction: | Standard |
Contact Finish: | Gold |
Contact Termination: | Crimp |
Mating Cycles (Min): | 500 |
Assembly Tool: | CTL-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |