122408RP

RF Connector RP-TNC Straight Crimp Plug RG-8X Times LMR-240 50 Ohm

Enhance your RF connectivity with our Straight Crimp Plug RG-8X Times LMR-240 50 Ohm RF Connector. Designed with precision and performance in mind, this RP-TNC connector is ideal for a variety of applications. Its durable brass construction and nickel finish ensure reliability in any environment, while its threaded coupling type guarantees a secure connection. With a maximum operating frequency of 11 GHz and impedance of 50 Ω, it's perfect for high-frequency transmission. Whether you're a professional installer or DIY enthusiast, this connector is easy to use with its cable crimp termination method. Rest assured, it's also RoHS compliant, meeting international standards for environmental responsibility. Upgrade your RF coaxial setup with this essential connector and experience seamless connectivity like never before.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 122408RP
Connector Type:RP-TNC
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Brass
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:11 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Threaded
SKU:AMR122408RP
Mil Qualified:No
Cable Group:X
Cable Type:RG-8X,Times LMR-240,Times LMR-240 UltraFlex,Belden 9258
Insulator Material:PTFE
Operating Level:Commercial
Isolated:No
Low PIM:No
Non Magnetic:No
Thread Direction:Standard
Contact Finish:Gold
Contact Termination:Crimp
Mating Cycles (Min):500
Assembly Tool:47-10070

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: