| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 172167 |
| Connector Type: | N-Type1 |
| Gender: | Plug |
| Termination Method: | Cable - Crimp |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Right Angle1 |
| Impedance: | 50 Ω |
| Operating Frequency: | 11 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | White Bronze |
| Coupling Type: | Threaded |
| SKU: | AMR172167 |
172167
| Heilind Number: | AMR172167 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 172167 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our N-Type Right Angle Crimp Plug, designed for seamless integration with RG-8, RG-213, and RG-225 cables. Crafted with precision, this 50 Ohm connector ensures optimal performance in high-frequency environments, with a maximum operating temperature of 165 °C and a durable brass construction. The right-angle orientation offers flexibility in tight spaces, while the threaded coupling type guarantees secure connections. RoHS compliant and finished in White Bronze, it combines reliability with a sleek aesthetic. Ideal for a range of applications, from telecommunications to aerospace, this connector is a versatile and essential component for your RF setup.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol RF 000-69475 | RF Connector BNC Straight Clamp Plug RG-174 RG-188 RG-316 Times LMR-100A 50 Ohm | ![]() |
| Amphenol RF 082-5375 | RF Connector N-Type Straight Crimp Plug RG-58 RG-141 Times LMR-195 50 Ohm | ![]() |
| Amphenol RF 112589 | RF Connector BNC Straight Crimp Plug RG-8 RG-213 RG-225 50 Ohm | ![]() |
| Amphenol RF 122140 | RF Connector TNC Right Angle Crimp Plug RG-58 RG-141 Times LMR-195 50 Ohm | ![]() |
| Amphenol RF 122408RP | RF Connector RP-TNC Straight Crimp Plug RG-8X Times LMR-240 50 Ohm | ![]() |
| Amphenol RF 172166 | RF Connector N-Type Straight Crimp Plug RG-8 RG-213 RG-225 50 Ohm | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/30/2026 | AMR-012926 - Manufacturing Location & COO change. Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN) | Download | |||


