| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 112160 |
| Connector Type: | BNC |
| Gender: | Jack |
| Termination Method: | Cable - Crimp |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 4 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel |
| Coupling Type: | Bayonet |
| SKU: | AMR112160 |
112160
| Heilind Number: | AMR112160 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 112160 |
| ECAD Model: |
Specifications
Detailed Description
Easily connect RF cables with our BNC Straight Crimp Jack, ideal for RG-174, RG-188, RG-316, Times LMR-100A, and other compatible cables. With a 50 Ohm impedance, this connector ensures efficient signal transmission in a frequency range of up to 4 GHz. Constructed with a durable brass body and nickel finish, it offers reliable performance in temperatures ranging from -40 °C to 85 °C. The BNC coupling type and straight orientation make it suitable for various applications, while its RoHS compliance aligns with environmental standards. Perfect for professionals in need of high-quality RF connectors.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol RF MP20W23F | Pin Contact, Machined, Gold Flash, Wire Range .34-.50mm², 22-20 AWG | ![]() |
| Amphenol RF T 3475 018 | C091A | ![]() |
| Amphenol RF 132193 | RF Connector SMA Straight Crimp Plug RG-178 RG-196 50 Ohm | ![]() |
| Amphenol RF 142186 | RF Connector SMB Straight Crimp Plug RG-174 RG-188 RG-316 Times LMR-100A 50 Ohm | ![]() |
| Amphenol RF 66900-216LF | QKE II FEMALE | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/30/2026 | AMR-012926 - Manufacturing Location & COO change. Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN) | Download | |||


