142186

RF Connector SMB Straight Crimp Plug RG-174 RG-188 RG-316 Times LMR-100A 50 Ohm

Enhance your RF connectivity with our SMB Straight Crimp Plug, designed for seamless integration with RG-174, RG-188, RG-316, and Times LMR-100A cables. With a durable construction featuring brass body material and beryllium copper contacts, this 50 Ohm connector ensures reliable performance in a wide range of operating temperatures, from -65 °C to 165 °C. Its straight orientation and gold body finish not only guarantee efficient signal transmission but also add a touch of sophistication to your setups. RoHS compliant and with a maximum operating frequency of 4 GHz, it's the perfect choice for high-frequency applications. Trust in its push-on coupling feature for quick and secure connections, making it a valuable addition to your RF coaxial setup. Elevate your connectivity experience with this advanced plug.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 142186
Connector Type:SMB
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Beryllium Copper
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:4 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Gold
Coupling Type:Push-on
SKU:AMR142186
Mil Qualified:No
Cable Group:B
Cable Type:RG-174,RG-188,RG-316,Times LMR-100A,Belden 7805A,Belden 8216,Belden 83269,Belden 83284,Belden 84316
Insulator Material:PTFE
Isolated:No
Low PIM:No
Non Magnetic:No
Thread Direction:Standard
Contact Finish:Gold
Contact Termination:Solder
Mating Cycles (Min):500
Assembly Tool:47-10150

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: