112533

RF Connector BNC Straight Crimp Plug RG-8X Times LMR-240 50 Ohm

Enhance your RF connectivity with our BNC Straight Crimp Plug, designed for optimal performance with RG-8X Times LMR-240 cables. This 50 Ohm connector, featuring a durable brass body with nickel finish, ensures reliable signal transmission in a wide temperature range from -40°C to 85°C. With a maximum operating frequency of 4GHz, it's perfect for high-speed data applications. The bayonet coupling type offers secure and quick connections, while the crimp termination method simplifies installation. RoHS compliant, this connector is a quality choice for your RF coaxial needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 112533
Connector Type:BNC
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Brass
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:4 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Bayonet
SKU:AMR112533
Mil Qualified:No
Cable Group:X
Cable Type:RG-8X,Times LMR-240,Times LMR-240 UltraFlex,Belden 9258
Insulator Material:Delrin
Operating Level:Commercial
Isolated:No
Low PIM:No
Non Magnetic:No
Contact Finish:Gold
Contact Termination:Crimp
Mating Cycles (Min):500
Assembly Tool:47-10070

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: