132231

RF Connector SMA Straight Crimp Plug RG-8X Times LMR-240 Optimized 50 Ohm

Enhance your RF connectivity with our SMA Straight Crimp Plug, designed for RG-8X Times LMR-240 cable optimization. This high-quality 50 Ohm connector, featuring a brass body with gold finish, ensures reliable performance in a wide operating temperature range from -40°C to 85°C. Crafted with precision, its phosphor bronze contact material guarantees efficient signal transmission. With a maximum operating frequency of 12.4 GHz and a threaded coupling type, it's perfect for demanding RF applications. RoHS compliant for environmental responsibility, this SMA connector is a must-have for professionals in the field.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 132231
Connector Type:SMA
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Phosphor Bronze
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:12.4 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Gold
Coupling Type:Threaded
SKU:AMR132231
Mil Qualified:No
Cable Group:X
Cable Type:RG-8X,Times LMR-240,Times LMR-240 UltraFlex,Belden 9258
Insulator Material:PTFE
Isolated:No
Low PIM:No
Non Magnetic:No
Thread Direction:Standard
Contact Finish:Gold
Contact Termination:Solder
Mating Cycles (Min):500
Assembly Tool:47-10070

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
09/25/2024PCN092524 - Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN). As part of our continuous efforts to enhance our manufacturing operations and supply chain efficiency, we have decided to
relocate the production of the above-listed products from China to our new facility in Vietnam.
Download