112589

RF Connector BNC Straight Crimp Plug RG-8 RG-213 RG-225 50 Ohm

Easily connect RF cables with our BNC Straight Crimp Plug, designed for RG-8, RG-213, and RG-225 cables with 50 Ohm impedance. Constructed with durable brass and a nickel finish, it ensures reliable performance in a wide temperature range from -65°C to 165°C. The bayonet coupling type allows for quick and secure connections, while the straight orientation is ideal for streamlined setups. With RoHS compliance and a maximum operating frequency of 4 GHz, it's a versatile choice for various RF applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 112589
Connector Type:BNC
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Brass
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:4 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Bayonet
SKU:AMR112589
Mil Qualified:No
Cable Group:E
Cable Type:RG-8,RG-213,RG-225,Times AA-4478,Belden 8267,Belden 9251,Belden 9880,Belden 89880,Belden 8242,Belden 8268
Insulator Material:PTFE
Isolated:No
Low PIM:No
Non Magnetic:No
Contact Finish:Gold
Contact Termination:Crimp
Mating Cycles (Min):500
Assembly Tool:47-10230

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: