172166

RF Connector N-Type Straight Crimp Plug RG-8 RG-213 RG-225 50 Ohm

Enhance your RF connectivity with our N-Type Straight Crimp Plug, designed for seamless integration with RG-8, RG-213, and RG-225 cables. Crafted with precision and durability in mind, this 50 Ohm connector boasts a brass body with a white bronze finish, ensuring reliable performance even in demanding environments. With a maximum operating temperature of 165 °C and a minimum of -65 °C, it's suitable for a wide range of applications. The threaded coupling type guarantees secure connections, while the straight orientation offers flexibility in installation. RoHS compliant and capable of operating at up to 11 GHz, this connector is a must-have for your RF coaxial setup.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 172166
Connector Type:N-Type1
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Brass
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:11 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:White Bronze
Coupling Type:Threaded
SKU:AMR172166
Mil Qualified:No
Cable Group:E
Cable Type:RG-8,RG-213,RG-225,Times AA-4478,Belden 8267,Belden 9251,Belden 9880,Belden 89880,Belden 8242,Belden 8268
Insulator Material:PTFE
Isolated:No
Low PIM:No
Non Magnetic:No
Thread Direction:Standard
Contact Finish:Gold
Contact Termination:Crimp
Mating Cycles (Min):500
Assembly Tool:47-10230

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: