142192

RF Connector SMB Straight Crimp Jack RG-316DB Bulkhead 50 Ohm

Enhance your RF connectivity with our SMB Straight Crimp Jack, the perfect solution for secure and efficient cable termination. Crafted with high-quality brass and featuring a gold finish, this connector ensures optimal performance in a wide range of operating temperatures, from -65°C to 165°C. With an impedance of 50 Ω and a maximum operating frequency of 4 GHz, it guarantees reliable signal transmission. Its bulkhead panel mount design offers convenient installation, making it ideal for various applications. RoHS compliant and with a push-on coupling type, this connector combines durability, functionality, and ease of use for seamless integration into your RF systems.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 142192
Connector Type:SMB
Gender:Jack
Termination Method:Cable - Crimp
Contact Material:Brass
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:4 Max GHz
Body Material:Brass
Panel Mount Type:Bulkhead - Rear Mount
Body Finish:Gold
Coupling Type:Push-on1
SKU:AMR142192
Mil Qualified:No
Cable Group:B1
Cable Type:RG-316 Double Shield,RD-316
Insulator Material:PTFE
Isolated:No
Low PIM:No
Non Magnetic:No
Thread Direction:Standard
Contact Finish:Gold
Contact Termination:Solder
Mating Cycles (Min):500
Assembly Tool:47-10160

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: