| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 122430 |
| Connector Type: | TNC |
| Gender: | Plug |
| Termination Method: | Cable - Crimp |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Right Angle |
| Impedance: | 50 Ω |
| Operating Frequency: | 11 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel |
| Coupling Type: | Threaded |
| SKU: | AMR122430 |
122430
| Heilind Number: | AMR122430 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 122430 |
| ECAD Model: |
Specifications
Detailed Description
Easily connect RF cables with our TNC Right Angle Crimp Plug, designed for RG-55, RG-142, RG-223, and RG-400 cables. The 50 Ohm impedance ensures optimal signal transfer, while the brass construction and nickel finish guarantee durability. With a operating temperature range from -65°C to 165°C, this connector is suitable for a variety of environments. Its threaded coupling type provides secure attachment, making it ideal for high-frequency applications up to 11GHz. RoHS compliant for environmentally friendly operations. Upgrade your RF connectivity with this reliable and versatile plug.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol RF C091 31F006 100 2 | FEMALE CABLE CONNECTOR 6W | ![]() |
| Amphenol RF 112526 | RF Connector BNC Right Angle Crimp Plug RG-55 RG-142 RG-223 RG-400 50 Ohm | ![]() |
| Amphenol RF 132194RP | RF Connector RP-SMA Right Angle Crimp Plug RG-55 RG-142 RG-223 RG-400 50 Ohm | ![]() |
| Amphenol RF 132195 | RF Connector SMA Straight Crimp Plug RG-55 RG-142 RG-223 RG-400 50 Ohm | ![]() |
| Amphenol RF 132231 | RF Connector SMA Straight Crimp Plug RG-8X Times LMR-240 Optimized 50 Ohm | ![]() |
| Amphenol RF 142192 | RF Connector SMB Straight Crimp Jack RG-316DB Bulkhead 50 Ohm | ![]() |
| Amphenol RF 172142 | RF Connector N-Type Straight Crimp Plug RG-55 RG-142 RG-223 RG-400 50 Ohm | ![]() |
| Amphenol RF 163A11089X | D-SUB, 25-pos., Plug, Solder cup, Through hole, Quality class 3 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/30/2026 | AMR-012926 - Manufacturing Location & COO change. Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN) | Download | |||


