172100

RF Connector N-Type Straight Crimp Plug RG-58 RG-141 Times LMR-195 50 Ohm

Enhance your RF connectivity with our N-Type Straight Crimp Plug, designed for seamless integration with RG-58, RG-141, Times LMR-195 cables. Crafted with durable brass and boasting a 50 Ohm impedance, this plug ensures reliable performance in a wide temperature range from -65°C to 165°C. With a maximum operating frequency of 11 GHz, it's perfect for high-speed data transmission. Its threaded coupling type guarantees a secure connection, while the RoHS compliance underscores our commitment to environmental responsibility. Upgrade your RF setups effortlessly with this essential connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 172100
Connector Type:N-Type
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Brass
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:11 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:White Bronze
Coupling Type:Threaded
SKU:AMR172100
Mil Qualified:No
Cable Group:C
Cable Type:RG-58,RG-141,Times LMR-195,Times LMR-200-LLPL,Belden 7806A,Belden 8219,Belden 8240,Belden 8259,Belden 8262,Belden 9201,Belden 9203,Belden 9310,Belden 9311
Insulator Material:PTFE
Isolated:No
Low PIM:No
Non Magnetic:No
Thread Direction:Standard
Contact Finish:Gold
Contact Termination:Crimp
Mating Cycles (Min):500
Assembly Tool:47-10180

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: