172380

RF Connector N-Type Right Angle Crimp Plug Times LMR-195 Optimized 50 Ohm

Enhance your RF connectivity with this N-Type Right Angle Crimp Plug, designed for optimal performance with Times LMR-195 cable. Crafted with brass contacts and a durable body, this connector ensures reliable signal transmission in a wide temperature range from -65°C to 165°C. With a 50 Ω impedance and a maximum operating frequency of 6 GHz, it is perfect for high-frequency applications. Featuring a threaded coupling mechanism and RoHS compliance, it offers both secure connections and environmental responsibility. Upgrade your RF setup with this essential component for seamless and efficient signal transmission.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 172380
Connector Type:N-Type
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Brass
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Right Angle
Impedance:50 Ω
Operating Frequency:6 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:White Bronze
Coupling Type:Threaded
SKU:AMR172380
Mil Qualified:No
Cable Group:LL02
Cable Type:Times LMR-195 Optimized,Times LMR-200-LLPL Optimized
Insulator Material:PTFE
Isolated:No
Low PIM:No
Non Magnetic:No
Thread Direction:Standard
Contact Finish:Gold
Contact Termination:Solder
Mating Cycles (Min):500

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: