202101

TNC Protective Cap Plug With Chain

Shield your TNC connectors with our Protective Cap Plug, a must-have accessory for maintaining optimal performance in RF coaxial setups. Expertly crafted from durable brass with a sleek nickel finish, this cap ensures lasting protection against dust, debris, and moisture. The convenient chain attachment prevents loss, making it ideal for on-the-go professionals. Rest easy knowing that this essential connector accessory is fully compliant with RoHS standards. Explore our range of RF Coaxial Connector Accessories for all your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 202101
Accessory Type:TNC Protective Cap
Gender:Plug
Body Material:Brass
Body Finish:Nickel
Chain:With Chain
SKU:AMR202101
Mil Qualified:No
IP Rating:Not Rated
Operating Level:Commercial
Isolated:No
Low PIM:No
Non Magnetic:No

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: