262101
RF Connector MMCX Straight Crimp Plug RG-174 RG-188 RG-316 Times LMR-100A 50 Ohm
Enhance your RF connectivity with our MMCX Straight Crimp Plug, designed for seamless integration with RG-174, RG-188, RG-316, Times LMR-100A cables. This 50 Ohm connector, featuring a brass body with a durable gold finish, ensures reliable performance even in demanding environments. With a wide operating temperature range from -65°C to 165°C, it's suitable for various applications. The push-on coupling type and straight orientation make installation easy, while RoHS compliance guarantees environmental responsibility. Perfect for high-frequency operations with a maximum frequency of 6 GHz, this connector is a must-have for your RF coaxial setup.
Product Category: | |
Manufacturer: | Amphenol RF |
Manufacturer Part Number: | Amphenol RF 262101 |
Connector Type: | MMCX |
Gender: | Plug |
Termination Method: | Cable - Crimp |
Contact Material: | Brass |
Maximum Operating Temperature: | 165 °C |
Minimum Operating Temperature: | -65 °C |
IP Rating: | Not Rated |
Orientation: | Straight |
Impedance: | 50 Ω |
Operating Frequency: | 6 Max GHz |
Body Material: | Brass |
Panel Mount Type: | Not Applicable |
Body Finish: | Gold |
Coupling Type: | Push-on |
SKU: | AMR262101 |
Mil Qualified: | No |
Cable Group: | B |
Cable Type: | RG-174,RG-188,RG-316,Times LMR-100A,Belden 7805A,Belden 8216,Belden 83269,Belden 83284,Belden 84316 |
Insulator Material: | PTFE |
Isolated: | No |
Low PIM: | No |
Non Magnetic: | No |
Contact Finish: | Gold |
Contact Termination: | Solder |
Mating Cycles (Min): | 500 |
Assembly Tool: | 47-10150 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |