Product Category: | |
---|---|
Manufacturer: | Amphenol RF |
Manufacturer Part Number: | 60015-000 |
Accessory Type: | Strain Relief Boot |
Body Material: | Silicone Rubber |
Body Finish: | Black |
SKU: | AMR60015-000 |
Mil Qualified: | No |
Cable Group: | C |
Cable Type: | RG-58,RG-141,Times LMR-195,Times LMR-200-LLPL,Belden 7806A,Belden 8219,Belden 8240,Belden 8259,Belden 8262,Belden 9201,Belden 9203,Belden 9310,Belden 9311 |
IP Rating: | Not Rated |
Boot Color: | Black |
Boot Material: | PVC |
Operating Level: | Commercial |
Isolated: | No |
Low PIM: | No |
Non Magnetic: | No |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |