Product Category: | |
---|---|
Manufacturer: | Amphenol RF |
Manufacturer Part Number: | A-1JB |
Connector Type: | AMC |
Gender: | Jack |
Termination Method: | PCB - Surface Mount |
Contact Material: | Brass |
Maximum Operating Temperature: | 90 Max Degrees Celsius |
Minimum Operating Temperature: | -40 °C |
IP Rating: | Not Rated |
Orientation: | Straight |
Impedance: | 50 Ω |
Operating Frequency: | 6 Max GHz |
Body Material: | LCP |
Panel Mount Type: | Not Applicable |
Body Finish: | Silver |
Coupling Type: | Push-on |
Part Aliases: | A-1JB.P |
SKU: | AMRA-1JB |
Mil Qualified: | No |
Cable Group: | Not Applicable |
Cable Type: | Not Applicable |
Insulator Material: | LCP |
Operating Level: | Performance |
Isolated: | No |
Low PIM: | No |
Non Magnetic: | No |
Contact Finish: | Gold |
Contact Termination: | Solder |
Mating Cycles (Min): | 30 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |