Product Category: | |
Manufacturer: | Bel Fuse Inc. |
Manufacturer Part Number: | 0678H9350-02 |
Series: | 0678H |
Case Size: | 3912 |
Fuse Type: | Surface Mount |
Mount Type: | Surface Mount |
Fuse Material: | Ceramic |
Response Time: | Fast Blow |
Current Rating: | 35 A |
Voltage Rating (AC): | 250 VAC |
Voltage Rating (DC): | 125 VDC |
SKU: | BEF0678H9350-02 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |