| Attribute | Value |
|---|---|
| Manufacturer: | Belden Wire |
| Manufacturer Part Number: | Belden Wire AX104501 |
| SKU: | BELAX104501 |
AX104501
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Belden Wire EGG.0B.660.ZZM | Female Crimp Contact | ![]() |
| Belden Wire EYG.0B.303.CLN | Circular Connector Receptacle 3 LV-Pin with Print termination and mechanical alignment key | ![]() |
| Belden Wire 8209-6000 | 7100088119 UU004886667 9/M/DSUB/PG/OP/30AVG | ![]() |
| Belden Wire 173109-2231 | FCT DSUB STR PC PLG 09 PN W/S APIN | ![]() |
| Belden Wire 39-01-2020 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-2, Natural | ![]() |
| Belden Wire 39-28-1043 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 4 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Belden Wire 39-29-0023 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 2 Circuits, without Snap-in Plastic Peg PCB Lock, Gold, Natural | ![]() |
| Belden Wire 70543-0002 | 2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 3 Circuits, 0.38 | ![]() |


