39-01-2020

Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-2, Natural

Part Aliases: Molex 0039012020   Molex 5557-02R  
Easily connect power circuits with our Mini-Fit Jr. Receptacle Housing. Designed for dual-row configurations, this natural-colored housing accommodates two contacts with a pitch of 4.2mm. Constructed from UL 94V-2 compliant nylon, it ensures reliable performance in a wide operating temperature range. With polarization for secure mating, this housing is suitable for wire-to-wire and wire-to-board connectors. Certified by CSA and UL, it meets stringent quality standards. RoHS compliant and featuring breakaway capabilities, it offers both performance and environmental responsibility. Ideal for a range of applications, this Mini-Fit Jr. housing is a versatile solution for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39-01-2020
Color:Natural
Series:5557 - Mini-Fit Jr.
Amperage:13 A
Connector Type:Mini-Fit Jr.
Gender:Receptacle
Housing Material:Nylon
Number of Contacts:2
Number of Rows:2
Pitch:4.2 mm
Material:Nylon
Operating Temperature Range:-40 - 105 °C
Circuit Application:Power
Polarized to Mate:Yes
Connector System:Wire to Board, Wire to Wire
Termination Pitch:4.2 mm
Glow Wire Capable:No
Stackable:No
Breakaway:No
Material Flammability Standard:94V-2
Part Aliases:0039012020 5557-02R
SKU:MOL39-01-2020

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
10/01/2018505479 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change.Download
07/15/2017503017 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change.Download
02/22/2017501883 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move.Download
01/06/2016GCM 10691302 - New, Modified, Or Replacement Tooling.Download
01/19/2015GCM 10653987 - Supplier Change.Download