| Attribute | Value |
|---|---|
| Manufacturer: | Bivar |
| Manufacturer Part Number: | Bivar 423-150 |
| SKU: | BIV423-150 |
423-150
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Bivar 1031 | PCB TEST POINT | ![]() |
| Bivar 4004 | PC TERMINAL LUG | ![]() |
| Bivar 8671 | LENS CAP (CLEAR) | ![]() |
| Bivar 22-11-2082 | KK 254 Solid Header, Vertical, with Friction Lock, 8 Circuits, Gold (Au) Plating | ![]() |
| Bivar 22-23-2031 | KK 254 Solid Header, Vertical, with Friction Lock, 3 Circuits, Tin (Sn) Plating | ![]() |
| Bivar 22-23-2141 | KK 254 Solid Header, Vertical, with Friction Lock, 14 Circuits, Tin (Sn) Plating | ![]() |
| Bivar 70553-0005 | 2.54mm Pitch SL Header, Low Profile, Single Row, Right Angle, 3.05mm Pocket, Shrouded, 6 Circuits, 0.38 | ![]() |
| Bivar 90131-0763 | 2.54mm Pitch C-Grid III Header, Dual Row, Vertical, 6 Circuits, 0.38 | ![]() |
| Bivar 1102-0-AL | ROUND SPACERS NO PLATE | ![]() |


