| Attribute | Value |
|---|---|
| Manufacturer: | Brady |
| Manufacturer Part Number: | Brady THT-16-423-2.5 |
| Part Aliases: | 030129 |
| SKU: | BRATHT-16-423-2.5 |
THT-16-423-2.5
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Brady 5745854-3 | CABLE CLAMP KIT,SZ 1 | ![]() |
| Brady 171692-0106 | Mega-Fit Receptacle Housing, Dual Row, 6 Circuit, UL 94 V-0, Bag | ![]() |
| Brady 502380-0400 | 1.25mm Pitch CLIK-Mate Wire-to-Board Housing, Single Row, Positive Lock, 4 Circuits, White | ![]() |
| Brady C060X020YJT | Thermal transfer component label, 0.60" W x 0.20" H, polyester, white, 3 labels/row, 10,000 pc. package quantity. | ![]() |
| Brady DNF18-206FIB-M | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a red, nylon housing. It has a tab size of 0.205/0.187 x 0.020" (5.2/4.7 x 0.5 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.78" (19.8 mm) long and 0.31" (7.9 mm) wide. The disconnect has a funnel entry configuration and a butted seam barrel. It comes in boxes of 1000. | ![]() |
| Brady H050X034H1T | The thermal transfer military grade heat-shrink label in white is single sided with a 3/16" (4.76mm) diameter and made of 3:1 flattened polyolefin. It is .5" (12.7mm) wide and .34" (8.6mm) high. The heat-shrink sleeve is designed to provide a clear, reliable, and durable way to identify wires and cables. The sleeve has 4 label(s) per row and 2000 labels per roll. Heat-shrink labels are mounted on a plastic carrier and offer crisp, clear legends with superior readability for quick and easy label production in all label formats, including thermal transfer and dot matrix printable. | ![]() |
| Brady WITA-18SF-M | Cable Tie,Locking,Nat,3.85Lg,18 Lb | ![]() |


