171692-0106
Mega-Fit Receptacle Housing, Dual Row, 6 Circuit, UL 94 V-0, Bag
Enhance your power connections with our Mega-Fit Receptacle Housing, featuring a dual-row design with 6 circuits for efficient connectivity. Constructed from UL 94 V-0 rated Polybutylene Terephthalate in sleek black, this housing ensures both durability and safety. With an amperage rating of 23A, it's perfect for high-power applications. The polarization feature guarantees proper mating, while the lock to mating part adds security. Suitable for wire-to-wire and wire-to-board connections, it offers versatility in usage. Compliant with RoHS standards, you can trust in its environmental responsibility. Elevate your connector system with the Mega-Fit series, ideal for a wide range of industrial and commercial applications.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 171692-0106 |
Color: | Black |
Series: | 171692 - Mega-Fit |
Amperage: | 23 A |
Connector Type: | Mega-Fit |
Gender: | Receptacle |
Housing Material: | Polybutylene Terephthalate |
Number of Contacts: | 6 |
Number of Rows: | 2 |
Pitch: | 5.7 mm |
Material: | PBT |
Operating Temperature Range: | -40 - 120 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
Termination Pitch: | 5.7 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 1716920106 |
SKU: | MOL171692-0106 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/01/2022 | 512261 - Capacity change or tool replacement. This notification is to inform you about set of tooling is being added to meet the current and future demands of this product referenced below. There will be no changes in fit, form or function from additional tooling when compared to the existing tooling. |
Download |
04/01/2015 | GCM 10677089 - New, Modified, Or Replacement Tooling. | Download |