| Attribute | Value |
|---|---|
| Manufacturer: | Bussmann by Eaton |
| Manufacturer Part Number: | Bussmann by Eaton BK/GMC-1A |
| SKU: | BUSBK/GMC-1A |
BK/GMC-1A
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Bussmann by Eaton RJHSE5080 | CONN MODULAR JACK 8P8C R/A | ![]() |
| Bussmann by Eaton RJHSE5085 | CONN MODULAR JACK 8P8C GRN/GRN R/A | ![]() |
| Bussmann by Eaton 19005-0001 | InsulKrimp Fully Insulated Coupler, Female, for 18-22 AWG Wire, Box | ![]() |
| Bussmann by Eaton 19043-0010 | Three Way Connector, Dual Male, Single Female Quick Disconnect Adapter, 6.35 x 0.81mm Tab Size, Non-Plated | ![]() |
| Bussmann by Eaton 19705-4201 | PCB Tab Quick Disconnect, Male, for Wire, Box, Tab 6.35 x 0.81mm | ![]() |
| Bussmann by Eaton 39-30-1040 | Mini-Fit Jr. Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 4 Circuits, Nylon 6/6 94V-2, 2.54µm Matte Tin (Sn) Plating, Natural | ![]() |
| Bussmann by Eaton 39-30-1060 | Mini-Fit Jr. Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 6 Circuits, Nylon 6/6 94V-2, 2.54µm Matte Tin (Sn) Plating, Natural | ![]() |
| Bussmann by Eaton 264-301 | 2-CONDUCTOR END TERMINAL BLOCK | ![]() |
| Bussmann by Eaton 264-321 | 2-CONDUCTOR CENTER TERMINAL BL | ![]() |
| Bussmann by Eaton 264-326 | Not on File | ![]() |
| Bussmann by Eaton 264-361 | END PLATE | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/27/2020 | BUS20200327 EOL - Discontinuance. additional EOL parts. | Download | |||
| 02/28/2018 | EE-PCN18001 - Non-RoHS compliant ferrule fuses in AGC, ABC, MDL, MDA, GMA, GMC, GMD, C515, C517, C518, C519, C520 ferrule and axial leaded families, where there are RoHS compliant equivalent fuses available, have reached End of Life in standard, bulk and tape and reel packaging configurations. | Download | |||


