Alpha Wire
For over 100 years, Alpha Wire has developed wire, cable, and tubing solutions designed to offer superior performance and reliability across demanding markets, including industrial automation, semiconductor fabrication, medical devices, and many more.
From its manufacturing facilities throughout the U.S. and offices and distribution centers in the U.S., UK, China, and Hong Kong, Alpha Wire provides an extensive selection of cable, wire, heat-shrink tubing, accessories, and wire management services to customers worldwide in various industries.

Featured Products
Alpha Wire’s EcoGen is a line of environmentally friendly wire and cable products designed to meet modern performance and ecological standards. The EcoGen range includes several types of cables such as EcoWire, EcoWire Plus, EcoFlex, EcoFlex PUR, EcoCable, and EcoCable Mini, all made with innovative materials like modified polyphenylene ether (mPPE). These materials are non-halogenated and contain no heavy metals, making them fully recyclable and compliant with environmental regulations like RoHS and WEEE.
Alpha Wire’s EcoGen is the next generation of eco-friendly, high-performance wire and cable, designed to provide better performance in a smaller package due to reduced insulation and jacket thickness. EcoGen wire and cable is up to 47% smaller and 65% lighter while still performing at the highest levels. The superior dielectric properties of mPPE make a reduced wall thickness possible while maintaining the same electrical properties as a thicker PVC control cable.
Features & Benefits:
- Environmentally Friendly – Zero Halogens, Phthalates, or Heavy Metals.
- RoHS and WEEE Certified
- Low Specific Gravity – 1.03 mPPE is 25%-40% lower than other insulation materials such as PVC, Polyethylene, and cross-linked polyethylene and yields significant weight savings of up to 65%
- Capable of Handling temperature extremes to -50°C
- 3 Shielding Options – Unshielded, Foil Shielded, and Supra-Shield® Foil + Braid Shield
Alpha Wire Cable Glands
Alpha Wire’s cable glands are a great solution for providing premium cable strain relief and protection against environmental factors such as flames and dust for a wide range of industries including renewable energy, industrial automation, and electrical equipment.
Alpha Wire cable gland offerings include a full range of easily installed standard dome glands, flexible spiral glands, and sealing hole plugs. All products are available in NPT, metric, and PG thread sizes. Cable glands are dust-, dirt-, sand-resistant, and watertight in accordance with IP68. Glands are packaged with an accompanying locknut and a gasket, providing you with a complete strain relief solution. Cable glands are the latest addition to Alpha Wire’s FIT Wire Management family of products.
Features & Benefits
- Up to 150°C temperature rating
- Polyamide 6 (body)
- Chloroprene rubber (O-Ring/seal)
- NPT, metric, or PG thread type
- V2 (according to UL94) flammability rating
- Provides high degree of strain relief for static and flex applications
Alpha Wire Cordsets
Rugged overmolded cordsets provide a convenient plug and play solution allowing for shorter installation times and easier field installation while at the same time reducing chances of human error. Our cordsets use Alpha Wire premium cable jackets like our EcoFlex PUR, PLTC rated TPE, and -40°C PVC. Pair our cordsets with M8 & M12 passive distribution boxes, receptacles, field attachables and splitters for a one stop shop for connectivity needs.
Features & Benefits
- Rugged overmolding
- M8, M12, RJ45, MINI, and M23 connectors
- Connectors on one or both ends
- 7 standard lengths ranging from 0.6 meters to 20 meters
- Rated up to 5 million flex life cycles
- Compliance with IP65, IP67, IP68/NEMA 6P standards
- No minimums
- Custom Capabilities