Amphenol LTW
Amphenol LTW is a leader in rugged and harsh environment interconnects with the largest array of indoor and outdoor products ranging from IP65 to IP69K. The company strives to continually deliver innovative products and solutions that are designed for today’s ever-demanding environments and harsh conditions. Amphenol LTW products are the ideal interconnect of choice for technologically advanced products.
Amphenol LTW manufactures and designs waterproof connectors that are high/low temperature resistant, UV resistant, and dust, sand and corrosion proof; as well as cable assemblies for various purposes and applications. All products meet IP66, IP67, IP68 or IP69K. The waterproof range includes Circular, RJ45, D-sub, Sensor, USB, DVI/HDMI, Power Connector, Hybrid Connector, and more.

NMEA 2000 Starter Kits
Amphenol LTW (ALTW) offers a variety of high reliability connectors, cable assemblies and accessories that are specifically designed to meet the NMEA 2000 protocols standard. The NMEA 2000 network system is not only used for marine electronic equipment and display units within ships and boats, but also helps build a connection among the multiple devices to share data over one common channel.
The NMEA 2000 standard contains the requirements of a serial data communications network to inter-connect marine electronic equipment on vessels. Amphenol’s NMEA is multi-master and self-configuring, and there is no central network controller. The NMEA has an IP68 waterproof rating and a receptacle temperature range of -40°C to 85°C.
Features & Benefits:
- Cost-saving
- Waterproof rating: IP68 (1M/24Hrs)
- 40 items certified by NMEA 2000
- Temperature range of -40°C to 85°C
Applications:
- Marine Applications
- Sailing Radar
- Wind Sensor
- GPS
- Sonar Module
- GPS Fish Finders