Bel Fuse - Circuit Protection
Bel Fuse Circuit Protection offers a broad range of PCB Mount, Surface Mount and PTC resettable fuses. PCB Mount products include radial, standard glass and ceramic cartridge fuses. The company has been at the forefront of the industry’s shift to surface mount fuse designs, such as brick and chip fuses, that incorporate the need for small, compact technology. Bel Circuit Protection also offers a complete product offering of PTC resettable fuses in both surface mount and radial styles. Fuse products are certified by many 3rd party agencies to varied performance standards. The certification marks are obtained through agencies such as UL, CSA, PSE, CCC, VDE and Semko. The fuse and PTC resettable products are all RoHS 2 compliant.
Featured Bel Fuse Products:
0683G Slow Blow Fuse
EV Fuses
0ACF Series High Voltage SMD Fuses
0680H Series Brick Fuse
0683G Slow Blow Fuse
0683G Slow Blow SMT Brick Fuses are ideal for high voltage applications
Bel Fuse’s high voltage, high current ceramic constructed square fuses in industry-standard package size of 4818 are compatible with auto-insert SMD processes.
EV Fuses
Bel Fuse EV Fuses are used in EV applications for circuit protection.
Electric vehicle (EV) fuses protect high-power battery charging and management systems up to 1000 VDC and are ideal for use in main battery packs, battery modules, junction boxes, auxillary circuits and charging stations.
0ACF Series High Voltage SMD Fuses
Fa
st-acting 0ACF Series Fuses with a high-breaking capacity of 10 kA makes this product suitable for automotive applications.
Bel Fuse’s high-voltage 1,000 VDC rated fuse has a high breaking capacity of 10,000 Amperes in a ceramic 5 mm x 5 mm x 32 mm surface-mount package. The surface-mount design allows for use in pick-and-place machines for IR reflow soldering processes. An operating temperature range of -40°C to +105°C with 0.8 A, 1 A, and 3 A ampere ratings makes this product suitable for AEC-Q compliant applications.
0680H Series Brick Fuse
0680H series brick fuses have high interrupt rating and time delay capability to protect applications
Housed in an industry-standard 2410 ceramic brick-style package, the Bel Fuse 0680H Series are compatible with the industry-standard +260°C, IR Pb-free solder process. These fuses are compliant with AEC-Q200 automotive test standards, making the 0680H series a universal product for automotive applications.
![](/asset/images/brand/image/b/e/bel-fuse-logo.png)