Bel Fuse 0ACF Series High Voltage SMD Fuse
Bel Fuse 0ACF High Voltage SMD Fuses offer a 1000VDC voltage rating, 800mA to 3A current range, -40ºC to +105ºC operating temperature, and 5x5x32mm dimensions. These fuses are AEC-Q compliant and feature silver-plated copper caps and high breaking capacity. Bel Fuse 0ACF High Voltage SMD Fuses provide a typical voltage drop ranging from 390mV to 500mV and are fully compliant with EU Directive 2011/65/EU and amending directive 2015/863. The surface-mount design allows for use in pick-and-place machines for IR reflow soldering processes.
- 1000VDC high voltage, high breaking capacity
- RoHS compliant with exemption 7(a) (fully compliant with EU Directive 2011/65/EU and amending directive 2015/863
- AEC-Q compliant
- Meets Bel automotive qualification (largely based on internal AEC-Q test plan)
- 5x5x32mm physical size
- Power Generation, Fuel & Energy
- Non-Auto Transportation
- Automotive (non-EV)
- EV/HEV/ESS applications
- AC/DC, DC/DC module for EV/EV charging


Availability | |||
---|---|---|---|
Immediate Shipment: | |||
Minimum: NA | Multiple: NA | ||
Stock Location: | Unit Of Measure: | ||
Factory Lead: | Factory Stock: | ||
SMD Fuse, Fast Acting, 800mA, 1000VDC |
Availability | |||
---|---|---|---|
Immediate Shipment: | |||
Minimum: NA | Multiple: NA | ||
Stock Location: | Unit Of Measure: | ||
Factory Lead: | Factory Stock: | ||
SMD Fuse, Fast Acting, 1A, 1000VDC |
Availability | |||
---|---|---|---|
Immediate Shipment: | |||
Minimum: NA | Multiple: NA | ||
Stock Location: | Unit Of Measure: | ||
Factory Lead: | Factory Stock: | ||
SMD Fuse, Fast Acting, 3A, 1000VDC |