HellermannTyton
HellermannTyton is a leading global manufacturer of systems and solutions which help world-class customers better manage and
identify wire, cable and components. Located in over 34 countries, HellermannTyton offers an integrated approach in the design, manufacturing and delivery of its products which result in higher quality and lower costs for our customers.

Magnetic cable tie mounts route bundles by securing to steel surfaces without the need for a mounting hole. Simply attach the wire bundle to the mount with a cable tie and position it onto the beam, metal joist, ceiling channel, conveyor frame, or other steel surface. The mounts are simple to secure and can attach to surfaces contaminated with oil or debris. Ultra-strong neodymium magnets are ideal as a permanent mount or for temporary applications. Reuse and reposition them for ultimate flexibility without needing to replace or repurchase parts. Magnetic cable tie mounts can be paired with standard T18-T50 cable ties.
What’s a neodymium magnet?
The strongest of all rare-earth magnets, neodymium magnets are made
from neodymium, iron and boron, often abbreviated NdFeB or NIB.
Neodymium magnets are the most powerful magnets in the world.
They are often referred to as “permanent” because, in normal applications,
they will lose less than 1 percent of their strength over 10 years.
If they do the job well today, they will remain reliable at least the rest of
your lifetime – and probably several more.
Features:
- Offered with/without Cable Tie in Round or Square
- Pairs with a variety of fasteners – J-Hook, Bridle Rings, Clips
- Material – Neodymium alloy 39M (NDFEB39)/ 35M (NDFEB35), Polyacetal (POM), Steel (ST)
- Operating Temperature – -40°F to +176°F (-40°C to +80°C)
Benefits:
- Convenience – No drilling, welding or extra mounting hardware. Magnets are the only mounting solution “eager” to mount as-is. That means zero effort placing them into position. In fact, they are even easier to install in hard-to-reach areas or blind spots.
- Permanent – Our neodymium magnets adhere to most commercial and industrial metal surfaces, even if covered with oil, grease, paint or debris. Triple plated with nickel, copper and nickel again, they should look as good as they perform for life.
- Reusable – Can be removed. The 360-degree rotation and reposition capabilities allow for a flexible mounting solution or temporary applications.
HellermannTyton’s HelaCon releasable wire connectors feature levers that open to allow insertion and repositioning of wires. Once the wire is inserted, the lever can be snapped closed to establish a secure connection. Suitable for use with 12 AWG solid wire and 14 – 28 AWG stranded wire. Connecting more than three wires can be a challenge using wire nuts. HelaCon connectors make it easy to connect up to five conductors. They can connect solid and stranded wires within same housing for versatile wire management.
- Ease of Use: The push-in design allows for quick and straightforward installation without the need for special tools. Wires can be inserted directly into the connector, and they are automatically secured by internal metal clamps.
- Safety and Reliability: HelaCon connectors are designed to ensure a safe and reliable electrical connection. They are made from high-quality materials that provide excellent electrical conductivity and mechanical strength.
- Versatility: These connectors can accommodate a range of wire sizes and types, making them suitable for various electrical applications. They are available in different configurations, including single-wire, multi-wire, and mixed-wire connectors.
- Compact Design: The compact size of HelaCon connectors allows for use in tight spaces and ensures that they fit easily into standard electrical boxes.
- Color Coding: Many HelaCon connectors are color-coded to indicate their specific use and the type of wire they are designed to connect. This helps in easy identification and reduces the risk of incorrect connections.
- Compliance: HelaCon connectors comply with international standards and regulations, ensuring they meet the required safety and performance criteria for electrical installations.
Cable Management Highlights:
HellermannTyton Ratchet P-Clamps take the popular RPC product family to new places and applications. The RPCs feature several of their industry-leading, built-in attachments. Instead of fastening them with a screw or bolt, installers can utilize a choice of round or oval fir trees as well as adhesive mounts. No tools or additional hardware are needed for securing to a hole or panel.
Features & Benefits
- Clamp and mount combination
- No extra hardware needed
- Mount is directly below clamp as opposed to offset, providing a smaller footprint
- One-piece ratchet closure is easier to open than standard metal clamps, for time-saving, toolless, one-handed installation during pre-or final assembly
- Plastic construction is safe on bundles
- Will not chafe or crush
- Clamp saddle provides additional routing option using cable tie, eliminating the need to drill or add complex routing parts
- PA66HIRHSUV material stands up to extreme temperatures, chemicals, salt spray and constant UV light exposure
HellermannTyton FlexTack Adhesive Cable Tie Mounts deliver excellent mounting performance on flat, curved and moderately angled surfaces. Use in combination with 18- through 50-pound cable ties to provide stability when securing bundles. Excellent performance in extreme environmental conditions for a wide range of indoor and outdoor applications; on varnished, powder coated, metal or plastic surfaces; in electrical equipment; and where drilling a hole is not possible or desirable. The 4-way saddle allows cable ties to be inserted parallel or perpendicular to the wire bundles
Features & Benefits
- One base fits more surfaces – flat, curved and moderately angled –for versatile applications
- High-strength, weather-resistant adhesive offers excellent performance indoors and out
- 4-way opening allows parallel or perpendicular cable routing options
Resources:

new product releases
Click to Download