LEMO
LEMO, founded in 1946 in Morges, Switzerland, is the global leader in the design and manufacture of precision custom connection solutions. LEMO’s high-quality push-pull connectors are found in a variety of application environments, including medical, industrial control, test and measurement, audio-video, and telecommunications.
LEMO’s line of connectors are precision engineered to ensure durable, reliable performance in critical medical environments. The standard for the EP catheter industry, LEMO connectors are lightweight, sterilizable, and include machined gold plated contacts for superior electrical performance. With over 85,000 connectors available, when you need precision, choose LEMO.

Reliable Connectivity for Medical Innovation
Renowned for exceptional performance in medical applications, LEMO connectors are engineered to meet the stringent demands of the medical industry, providing reliable and durable solutions for critical equipment.
- The M Series connectors are designed for high-power applications, offering robust performance in compact form factors.
- The P Series connectors feature high-quality plastic construction, ensuring sterilisability and suitability for indoor medical environments.
- The B Series connectors are modular and versatile, ideal for applications requiring quick and secure push-pull latching mechanisms.
M Series Connectors: Empowering Efficiency and Reliability in Industrial Automation
LEMO’s M Series connectors offer superior performance tailored for the demanding needs of the Industrial Automation industry. These rugged, compact connectors are designed for high-density pin configurations and provide a robust solution for automation systems that require reliability under rigorous operating conditions. The M Series features a lightweight yet durable design, with a quick-release push-pull latching system that ensures secure and easy connections, vital for factory automation, robotics, and process control systems. Their resistance to vibration and environmental contaminants makes them particularly suitable for use in harsh industrial settings. By integrating LEMO’s M Series connectors into their systems, manufacturers in the Industrial Automation sector can achieve enhanced operational efficiency, reduced downtime, and improved safety, all while maintaining the high standards of performance and reliability expected in industrial applications.
FEATURED PRODUCT SERIES
LEMO M Series Connectors: The Ideal Choice for Design Engineers in Demanding Environments
The LEMO M Series Connectors are expertly crafted for design engineers seeking high-performance solutions in harsh environments, including avionics, aerospace, military, security, and motorsport applications.
Key Features:
- Lightweight Design: Engineered with a triple start ratchet coupling, the M Series connectors provide an optimal balance of strength and lightness.
- COTS Configuration: These connectors are commercially available, meeting various MIL-Spec requirements and addressing most MIL-DTL-38999 standards.
- Compact Size: The M Series connectors are smaller while accommodating the same number of pins as standard MIL 38999 products, maximizing space efficiency in your designs.
- Versatile Mounting Options: Includes a threaded option for easy mounting with standard MIL-DTL-38999L backshells.
- Full Traceability: Each connector is marked with a laser-engraved part number and production batch number, ensuring complete traceability from raw material to final product.
- Unparalleled Performance: Designed to excel in medical settings, ensuring optimal functionality where precision is paramount.
- Single-Use Optimization: Tailored for disposable applications, providing cost-effective solutions without sacrificing quality.
- Innovative Design: Features a circular plastic push-pull, self-latching mechanism for a secure, reliable connection.
- Audible Confirmation: The connectors produce an audible click when properly engaged, providing immediate assurance of a secure connection.
- Trusted Quality: As your partner, Heilind Electronics guarantees a product that meets rigorous standards for medical use.
The LEMO M Series Connectors provide design engineers with the reliability, performance, and ease of integration essential for their cutting-edge projects. Elevate your designs with LEMO’s proven technology today!
Search LEMO M-Series Parts
Discover the REDEL® SP Connector: Innovation for Medical Design Engineers
The REDEL® SP Connector from LEMO is engineered to meet the demands of a wide array of medical and measurement applications, from catheters to surgical instruments. With decades of expertise, LEMO has crafted this high-performance connector to provide design engineers with exceptional reliability and versatility.
Key Features:
- Material Excellence: Constructed from proprietary Sulfone material, the REDEL® SP is highly resistant to sterilization methods, including autoclaving, making it ideal for critical medical environments.
- Diverse Configurations: Available in multiple contact configurations (from 4 to 22 contacts) and versatile connection types (crimp or solder).
- Color Flexibility: Choose from an extensive color palette—black, white, grey, green, blue, yellow, and red—for easy identification and organization.
- User-Centric Design: The outer shell comes in grey, black, or white and features an easy-grip design, enhancing usability for surgeons and medical staff during procedures.
- Stock Efficiency: The flexible design allows manufacturers to maintain a minimal inventory of sub-components, facilitating the creation of a wide range of final connector assemblies.
Benefits:
- Ensured Sterility: High resistance to sterilization ensures reliability and safety in medical applications, meeting stringent industry standards.
- Enhanced Impact Resistance: The innovative embedded latching system increases impact resistance, providing greater durability in demanding settings.
- High Contact Density: Maximizes performance without compromising space, ideal for modern medical devices that require compact solutions.
The REDEL® SP Connector represents a groundbreaking advancement in plastic Push-Pull connector technology. Equip your designs with LEMO’s REDEL® SP and experience the perfect blend of innovation, functionality, and reliability essential for today’s medical applications.
Search REDEL® SP Connectors
B Series Circular Push-Pull Connectors: Precision and Versatility
LEMO’s B Series circular push-pull connectors are specifically designed to meet the demands of engineers seeking secure, versatile, and high-performance connection solutions. With their innovative features, these connectors excel in a variety of applications across diverse industries.
Key Features:
- Secure Latching System: The innovative push-pull design ensures a reliable connection while allowing for easy disengagement, enhancing user experience and efficiency.
- Durable Metal Housing: Designed for robustness, the metal housings provide 360° EMI shielding, safeguarding your connections from electromagnetic interference.
- Versatile Configurations: Multipole and hybrid insert configurations cater to various conductor sizes and electrical requirements, ensuring adaptability for different applications.
- Wide Range of Electrical Contacts: Choose from multipole, fiber optic, coaxial (50Ω or 75Ω), thermocouple, pneumatic, fluidic, and high-voltage options to meet your specific needs.
- Flexible Termination Options: Terminate with ease using solder, crimp, straight, or 90° printed circuit board mounts for seamless integration into your designs.
- Robust Keying System: The advanced keying system prevents cross-mating, ensuring reliable connections even when multiple receptacles are installed in close proximity.
- Enhanced Performance: The EMI shielding and secure latching system ensure stable performance, essential for critical applications.
- Broad Applicability: With models suitable for general-purpose indoor (IP50) or vacuum-tight applications, these connectors are versatile for various environments.
- UL Recognized Quality: The B Series connectors are UL certified, ensuring compliance with industry standards and enhancing the credibility of your designs.
- Turn-Key Solutions: LEMO offers custom cable assemblies, providing a complete solution that saves you time and effort.
LEMO’s B Series connectors empower design engineers to achieve high reliability and flexibility in their projects. Enhance your designs with LEMO and experience unparalleled quality and performance in every connection.
Search LEMO B-Series Parts
REDEL Disposable Connectors: Precision and Practicality in Medical Applications
Explore LEMO®’s REDEL Disposable Connector Series, meticulously engineered to deliver unparalleled performance in medical settings. As your trusted partner, Heilind Electronics proudly presents these connectors, optimized for single-use applications without compromising quality or efficiency. The REDEL P series exemplifies innovation with its circular plastic push-pull, self-latching design that ensures a reliable mechanical connection, confirmed by an audible click upon engagement.
Key Features:
- Secure Mechanical Connection: Self-latching mechanism that clicks into place, ensuring a firm and reliable connection every time.
- Versatile Mechanical Keying: Multiple keying options prevent cross-mating, enhancing device safety and functionality.
- Color Coding: Available in seven colors, allowing for easy identification and organization within complex systems.
- Durable Material: Crafted from Polyetherimide (PEI), these connectors withstand steam sterilization and resist common sterilization methods, suitable for multiple uses before disposal.
- Configurability: Offered in standard and reverse gender configurations, catering to a broad range of medical devices.
Benefits:
- Economic Efficiency: Cost-effective for medical applications where single-use is justified, reducing the need for extensive sterilization processes.
- High Performance: Designed to meet the rigorous demands of medical environments, ensuring consistent and dependable performance.
- Customization: Tailored solutions with disposable options specifically for electrophysiology (EP) catheters.
For design engineers seeking reliable and economical connector solutions, LEMO®’s REDEL series distributed by Heilind Electronics stands as a prime choice, combining advanced technology with practical application needs in the medical field.
Search LEMO P-Series Parts
Featured Digital Datasheets
LEMO Digital Datasheet Playlist
RESOURCES AND DOWNLOADS

[WHITEPAPER]: From Bolts to Bots
This whitepaper explores the pivotal role of connectors in enabling the seamless operation of robotics across diverse applications, from industrial automation to surgical robots. It highlights how reliable connectivity solutions are essential for powering data, electrical, and fluid transmission in modern robotic systems, ensuring efficiency and safety in environments ranging from factories to operating rooms.

[WHITEPAPER]: Design Considerations for Harsh Environment Connectivity
This whitepaper from LEMO emphasizes the importance of addressing critical design factors early in the development process for harsh environment applications. By exploring various extreme use cases, it highlights how engineers must adopt innovative and collaborative strategies to ensure reliable computing and connectivity in demanding conditions where failure is not an option.

[WHITE PAPER]: Key Technology Trends Driving the Medical Connector Market
This whitepaper highlights the crucial role of high-quality, reliable electronic components in the medical industry, where human life and safety are paramount. It explores current market trends driving collaboration between medical device and connector manufacturers, focusing on safety, regulatory compliance, cost-effective disposable solutions, higher resolution imaging, and enhanced durability.