1. Home
  2. /
  3. Manufacturers
  4. /
  5. LEMO
  6. /
  7. LEMO B Series Circular Push Pull Connectors

LEMO B Series Circular Push Pull Connectors

LEMO's Push-pull Self-latching connector

LEMO’s B Series circular push-pull connectors offer an innovative secure latching system and durable metal housings which provide 360° EMI shielding. Multipole and hybrid insert configurations are available for a variety of conductor sizes and electrical requirements. Select from models designed for general purpose indoor IP50 or vacuum-tight applications.

Electrical contact choices range from multipole, fiber optic, 50Ω or 75Ω coaxial, thermocouple, pneumatic, fluidic or even multi-high voltage. Termination options include solder, crimp, straight or 90Ω printed circuit board mount.

LEMO’s robust keying system prevents cross-mating when multiple receptacles are mounted in close spacing.

These high quality LEMO connectors are UL recognized and turn-key cable assemblies can be provided.