REAN, a global brand from the Neutrik Group – Offers a comprehensive range of connectors featuring ultra-robust, high-reliability designs, that promise unrivaled cost-performance ratios, backed by a truly global supply chain and experienced regional sales network. Excellent cost-performance ratio, robust design and reliable functionality are the strengths of REAN. The REAN product range is the alternative solution for cost sensitive applications.

The brand’s portfolio encompasses a complete array of professional-grade connectors, including XLR, ¼” Jack, XLR/Jack combos, Ethernet, Power Connectors, 3.5mm, Phono, DIN, and Dual Banana plugs. Adding to its versatility, REAN also specializes in IP65-rated solutions for harsh environments. These connectors are particularly suited for lighting and digital signage applications, embodying REAN’s commitment to delivering versatile, dependable connectivity solutions for a variety of professional environments including audio, video, lighting, data, and others. REAN’s approach prioritizes delivering exceptional value, offering customers high-quality connectivity solutions that enhance efficiency and performance without any compromise. 

Applications:

  • Professional Audio Systems: Widely used for connecting microphones, mixers, and amplifiers, ensuring high-fidelity sound.
  • Broadcast & Studio Equipment: Perfect for linking audio and video equipment in demanding environments like recording studios and broadcast stations.
  • Lighting and Stage Equipment: Essential for DMX lighting control, ensuring reliable communication between lighting consoles and fixtures.
  • AV Installations: Ideal for permanent and temporary AV setups in concert venues, theaters, and live event spaces.

Featured Products

REAN’s XLR series is a range of professional audio connectors designed for reliable and high-quality signal transmission, especially in audio and stage equipment. These XLR connectors are known for their rugged construction and cost-effectiveness, making them ideal for microphones, audio interfaces, and lighting systems in live sound, studio, and broadcasting environments. The series typically includes 3-pin to 5-pin configurations and offers secure, interference-free connections for balanced audio signals.

The Neutrik design eliminates small screws from assembly and is the leading connector for XLR applications.

Key Features:

  • Durability: Built with rugged materials, REAN XLR connectors can withstand harsh environments, ensuring longevity in both indoor and outdoor settings.
  • High-Quality Contacts: Equipped with precision machined contacts, these connectors guarantee optimal signal transmission, reducing noise and interference.
  • Reliable Latching System: The secure latching mechanism ensures a firm connection, preventing accidental disconnection during use.
  • Ergonomic Design: Featuring an ergonomic shell and user-friendly assembly, REAN XLR connectors make installation and handling hassle-free, even in tight spaces.
  • Customizable Options: Available in 3-pin, 4-pin, 5-pin, and 7-pin configurations to suit various applications, with both male and female variants for flexibility in design.

Resources:

 
 
 

REAN Airtight XLR Chassis Connectors are optimized for lighting applications in harsh environments and feature a one-piece design with a rubber cap, requiring minimum installation space. The reliable air-tightness design structure includes UL 94V-0-rated materials, a standard D-shape metal flange, and a rugged diecast shell with black plating. These connectors are available in 3- or 5-pole variants with single or combined female+male options. The series provides IP65 protection when mated with a REAN Z Series XLR connector or when the rubber cap is closed. REAN Airtight XLR Chassis Connectors operate in a -30°C to +80°C temperature range, making them ideal for outdoor lighting/LED and stage lighting applications

Features:

  • XLR system for harsh and demanding environments
  • Reliable air-tightness design structure
  • Standard D-shape metal flange
  • Rugged diecast shell with black plating and integrated closing rubber cap
  • Backward compatibility
  • 3- or 5-pole options with single or combined female + male
  • IP65 protection when mating with REAN Z series XLR      connector or when rubber cap is closed
  • UL 94V-0-rated materials
  • -30°C to +80°C operating temperature range
 

            

The new Z series impresses with many new features in the REAN portfolio. REAN Z Series XLR Connectors are specially designed for outdoor, wet, and/or polluted environments. The 3- and 5-contact Z series XLR cable connectors feature rubber sealing for IP65 protection in the mated condition, while the 3- and 5-contact Z series chassis connectors feature sealed, chrome-plated flanges and built-in sealing caps for IP65 protection in both mated and unmated conditions. These new connections are not only well protected against external influences such as water and dirt in accordance with the IP65 rating, but are also optimally designed for use in lighting, concerts, and professional audio, and digital signage applications.

Applications: Lighting, Digital signage, Concerts, Churches, Theaters, and Professional audio

Features:

  • ≤5mΩ contact resistance rating
  • 1.5kVDC dielectric strength
  • 7.5A to 16A rated current per contact
  • UL 94V-0 flammability rating
  • IP65 protection
  • -20°C to +70°C temperature range
  • Gold & Tin plated for best conductivity
 

Lockable power connectors, IP65 rating protection, with breaking capacity (CBC), i.e. it can be connected or disconnected under load or live.Lockable power connectors, IP65 rating protection, with breaking capacity (CBC), i.e. it can be connected or disconnected under load or live.

Power X Series

REAN Power X IP65 Power Connectors are rugged, weather-resistant connectors with breaking capacity, enabling them to be connected and disconnected under load or live. These lockable power outlet connectors feature a polyamide shell and insert, along with copper alloy contacts. REAN Power X IP65 Power Connectors are designed for a wide range of outdoor applications.

Features:

  • Lockable power outlet connectors
  • Rugged and Weather-resistant
  • Can be connected and disconnected under load or live
  • Polyamide shell and insert with Copper alloy contacts
  • Twist lock
  • Screw-terminal wiring
  • Designed for wide range of outdoor applications
Specifications:
  • 2 contacts + PE
  • Power ratings: Europe –  16A, 250VAC       |    USA: 20A, 250VAC
  • 4kVDC / 2.8kVAC dielectric strength
  • ≤2mΩ contact resistance
  • >0.1GΩ insulation resistance
  • >5000 mating cycles
  • 6mm to 12mm cable OD range, 12AWG wire thickness
 
Airtight Series
 REAN’s airtight power connectors are designed to provide a secure, sealed connection for power transmission in harsh environments. These connectors are engineered to resist moisture, dust, and other contaminants, ensuring reliable performance even in challenging conditions. They are often used in applications where protection from environmental factors is critical, such as in outdoor audio equipment, industrial systems, and other environments where durability and longevity are essential.
 
 
G Series

The G-Series includes receptacles and cable connectors for inlet (blue) and outlet (grey) usage. REAN G Series Power Connectors feature rugged, locking blue (input) and gray (output) connectors for single-phase AC applications up to 20A / 250V. These connectors offer ≤3mΩ contact resistance, 4kVAC dielectric strength rating, and 6mm to 15mm cable range. REAN G Series Power Connectors are designed for lighting, digital signage, concerts, and professional audio applications.

Features:

  • Twist-lock retention method
  • 6mm to 15mm cable O.D. range
  • UL 94V-0 flammability rating
  • -30°C to +80°C temperature range

The longstanding standard of the RJ45 combined with an extremely robust housing and on top of that IP65 protection. Exactly what you need for your lighting and digital signage applications if your device should be equipped for every use.

The Airtight Ethernet series was developed to ruggedize standard RJ45 connectivity for outdoor, harsh, and sealed-enclosure applications—especially AVL, digital signage, and industrial equipment.

Key Features:

  • Combine standard RJ45 (Cat 5e) performance with environmental sealing
  • Support air-pressure / ingress testing for sealed enclosures
  • Provide drop-in compatibility via D-size panel cutouts
Airtight Plus Fast Connection

Latchless/Push-in Connection option optimized for frequent connect/disconnect cycles. It is better suited for field service, rental AV, or modular systems.

Practical Differentiation:

AttributeStandard AirtightAirtight Plus Fast Connection
Locking mechanismRJ45 latch-lockLatchless (push/pull)
Retention strengthHigherModerate
Mating speedStandardFaster
Wear risk (RJ45 tab)PossibleEliminated
Best use caseFixed installs, vibration-heavyFrequent mating, serviceability