Omron Relays and Switches for the EV Market
Omron offers a comprehensive range of EV charging solutions designed to support the growing demand for electric vehicles (EVs) worldwide. With a focus on safety, reliability, and efficiency, Omron’s solutions enable fast, secure, and durable charging for both residential and commercial applications. Whether for home charging stations or large-scale public infrastructure, Omron components ensure seamless integration, optimal performance, and superior energy management.
- Advanced Relay Technology: Omron’s high-power relays ensure stable and efficient energy transfer, with robust insulation and reliable performance even under high loads.
- Safety & Protection: Built-in safety features, including overload and short-circuit protection, safeguard both the vehicle and the charging system.
- Scalability & Customization: Omron’s modular designs allow for scalability, supporting a wide range of voltage levels and configurations, ensuring flexibility for future needs.
- Durability in Harsh Conditions: Designed to withstand environmental factors such as temperature extremes, moisture, and dust, Omron’s components ensure reliable operation in both indoor and outdoor settings.
- Video: Power Relay G9KA
- Video: DC Power Relay G9KB
- Data Sheet: G9KA
- Data Sheet: G9KB
- Data Sheet: G9KC
- Data Sheet: G7L
- Data Sheet: D2GW
Applications & Recommended Components for EV: Stationery EV Chargers
AC Charger
Omron Electronics provides a range of components tailored for electric vehicle (EV) AC charging solutions. As the global demand for EVs continues to rise, the need for a robust charging infrastructure is expanding, both in residential areas and urban centers. The trend is shifting towards developing high-capacity EV chargers that reduce charging times significantly. Omron’s EV AC charging components are designed with precision to assist manufacturers in achieving faster and more efficient charging capabilities.
DC Charger
Omron Electronics develops a broad range of components specifically for electric vehicle (EV) DC charging applications. DC fast chargers, commonly found in highway rest stops and bustling urban areas, enable drivers to rapidly charge their EVs. Omron’s EV DC charging components are crafted for precision and dependability, supporting manufacturers in designing chargers that deliver swift charging times for enhanced convenience.
Vehicle to Home (V2H)
Omron Electronics offers a wide selection of components specifically designed for electric vehicle (EV) residential vehicle-to-home (V2H) charging applications. As EV adoption grows, the need for convenient home charging options becomes increasingly important. Omron’s V2H components are engineered to deliver the durability and reliability manufacturers need to create dependable at-home charging systems, ensuring efficient power transfer and long-lasting performance.
Featured Products
Omron Electronics G9KA-E Power PCB Relays offer ultra-low contact resistance of ≤0.2mΩ, minimizing heat generation on the PCB. These relays provide greater capacity than the standard G9KA, handling up to 1000VAC and 300A. Their optimized terminal design improves heat dissipation, maintaining low temperatures. The double brake and twin contact structure reduces contact resistance, while the plunger-style relay design enhances durability with lower power consumption. Omron’s G9KA-E Power PCB Relays are ideal for industrial inverters, high-voltage systems, EV charging stations, and uninterruptible power supplies (UPS).
Resources:
G9KA Data Sheet |
Safety Precautions for all PCB Relays |
Electrical Mechanical Relay Selection Guide |
WHITE PAPER: G9KA 800 VAC 200 A / 1000 VAC 300A PCB Relay with ultra low contact resistance feature |
Omron Electronics G9KB High-Voltage Switching Relays are powerful DC PCB relays capable of bidirectional switching at 600VDC and 50A. These relays offer low contact resistance and minimal coil power consumption for enhanced efficiency. The G9KB series operates in ambient temperatures up to +85°C and is available with 12VDC or 24VDC coil voltage options. Ideal for use in DC household and commercial appliances, energy storage systems, and applications within the energy sector, these relays provide reliable performance across various high-voltage needs.
Resources:
Omron Electronics G9KC AC Multi-Pole PCB Power Relays are 4PST-NO relays that enable multi-line disconnection in a single package, supporting voltages up to 480VAC. Designed for three-phase AC applications, these relays feature high capacity and low contact resistance, making them ideal for EV charging stations (3-phase), uninterruptible power supplies (UPS), and photovoltaic (PV) inverters or power conditioners. With a low maximum contact resistance of 6mΩ, these relays reduce the need for complex thermal designs and heat dissipation devices. The G9KC series also includes auxiliary contact models with an SPST-NC mirror contact for reliable fault detection. These relays come in a compact form factor of 35mm x 58mm x 47mm, featuring a 3.6mm minimum contact gap.
Resources:
G9KC Data Sheet |
Safety Precautions for all PCB Relays |
Electrical Mechanical Relay Selection Guide |
WHITE PAPER: G9KC, 4-pole High Power PCB Relay Switching 40 A 480 VAC |
Omron is expanding their product line with the G7L-X PCB Power Relay. This product is capable of switching loads up to 1,000VDC. The G7L-X Power Relays comply with solar inverter safety standards and are designed for safety with 6.0-mm contact gap. The compact design also achieves high-capacity DC breaking and switching.
Resources:
G7L-X Data Sheet |
Safety Precautions for all PCB Relays |
Electrical Mechanical Relay Selection Guide |
WHITE PAPER: G7L-X PCB Power Relays |
Omron Electronics D2GW Sealed Ultra-Subminiature Basic Switches are compact, measuring just 8.3mm x 6.5mm x 5.3mm, with a rated voltage of 13.5VDC and a 10mA resistive load. These switches feature double-sided twin sliding contacts that enhance performance by ensuring high contact reliability while the sliding mechanism effectively removes foreign particles. The D2GW series includes press-fit terminals for solder-free connections, supports micro-loads with reliable contacts, and operates quietly due to its sliding structure. These switches are ideal for applications such as EV charging stations, electronic locks, security systems, and home appliances.
Resources:
D2GW Data Sheet |
Precautions for all Basic Switches |
WHITE PAPER: General Knowledge of Basic Switches |
Featured Product Spotlight
Downloadable Resources

Uncover the electric vehicle manufacturing process
The Omron interactive EV manufacturing e-book explores solutions for:
- ADAS, ECU and Electronics Manufacturing
- Battery and Fuel Cell Manufacturing
- Electric Vehicle Subassembly
- Electric Vehicle Final Assembly