TE Connectivity Heat Shrink Tubing
Heat shrink tubing provides electrical insulation, mechanical protection, environmental sealing, and strain relief. The Raychem brand of tubings are made of polyolefins, fluoropolymers, and elastomers enhanced by radiation crosslinking and heat-shrinkability. When heated during installation, it shrinks to conform to virtually any size or shape, enabling quick and easy installation. Available in single wall tubing and dual wall tubing, our heat shrinkable tubing is engineered for use in numerous applications, including back-end connector sealing, breakouts, and connector-to-cable transitions. It is a solid alternative to taping, molding, or potting.
Its high expansion ratio makes it possible to repair most damaged cable jackets without removing connectors. Available in a wide range of materials, colors, and sizes, heat shrink tubing is delivered in forms such as spools, 1.2m lengths, and cut pieces. Clear types permit inspection of covered components and offer excellent transmittance of light.
You can choose from tubings that are highly flexible or semirigid, designed for operation in high- or low-temperature environments, halogen-free and flame-retardant to meet a range of industry standards. Available in many sizes, constructions, lengths, and colors to meet commercial, military or medical specifications, our tubings can also be customized for special applications.
Product Line Overviews -Shop Now
- Chemical and UV resistant
- Waterproof and flame retardant
- Lower applied cost and reduce operating time
- Strain relief for connectors and splices, providing more flexibility
- Protection against harsh environments such as abrasion, UV, and chemicals
- Sealing to keep out moisture, water, bacteria, mold, fuels, and more
- Insulation protects and minimizes heat transfer for solid thermal and electrical insulation
- Cosmetic improves organization of wires and overall assembly appearance
- Color differentiation to help identify wires for color coding
- Displacement of glass, tape or glue
- Harnessing Tubing
- Auto & Truck Harnessing
- Special Purpose
- Medical
- HVAC
To insulate, protect and identify
- Shielded splice protection
- Battery terminal identification and sealing
- Mechanical protection for hoses
- Insulation and strain relief for fine gauge wire and fiber optic cables
- Noise reduction for pipes
- Moisture, fungus and weather resistant for outdoor applications
- Thermal insulation of substrates, pipes, hoses and cables
- Color code wiring and circuitsInsulate and protect components and wiring
- Mechanical protection for lighting components
- Bundle wires together for protection and ease of assembly
Downloadable Resources

[WHITEPAPER] Heat Shrink Tubing Technology
This white paper provides an in-depth discussion of the inherent advantages that can result when heat shrink components and accessories are selected to terminate and connect electrical cables and connections, to maximize system reliability, reduce unplanned downtime, streamline field installation, and simplify the management of spare parts inventories to support routine maintenance and operation.

[ARTICLE] Heat Shrink Tubing: An Underlying Solution to Complex Design Requirements
Industrial and Commercial Transportation (ICT) requires manufacturers to design robust and resilient vehicles that meet the performance demands of harsh and rugged environments. TE's heat shrink tubing solutions provide insulation, sealing, and protection for critical components within industrial and commercial transportation (ICT) applications.