TE VOLINSU Tubing: EVSW (Electric Vehicle, Single Wall Tubing)
TE Connectivity (TE) VOLINSU Tubing EVSW heat shrink has been designed from a flame retardant material with excellent electrical properties, and excellent insulation combined with the benefits of a heat shrink tube to allow use over both simple and intricate shapes. Based on other automotive applications the materials selected have proven use in many applications, creating a strong performance base to create a dedicated solution for the electric vehicle market.
EVSW tubing can be installed using conventional application equipment such as a hot air gun, a conveyor oven or air circulation oven. The product has a low shrink temperature so excessive heating is not required as it can cause damage to the product. Finally the EVSW tubing can be used in applications up to 135°C (275°F), with a short time excursion of up to 200°C (392°F).
- Electric Vehicle associated orange color to match RAL2003 (nominal) standard for high voltage circuits
- Easy identification of higher voltage circuits
- Does not propagate burning to support vehicle operators and passengers safety
- Can fit both components and cables
- Easy to install while maintaining cable flexibility
- Achieve lightweight requirements
- Deliver optimum thermal stability, electrical resistivity and high voltage performance
- Non-Auto Transportation
- Automotive (non-EV)
- Automotive
- Industrial and commercial transportation
![](/asset/images/brand/image/t/e/te-connectivity-logo_8.png)
![](https://services.dac-group.com/npi/images/2222.jpg)
Availability | |||
---|---|---|---|
Immediate Shipment: 1,200 | |||
Minimum: 60 | Multiple: 60 | ||
Stock Location: In Stock | Unit Of Measure: Meter | ||
Factory Lead: 173 Days | Factory Stock: 0 | ||
HTS: 39269099 | |||
Orange, 2:1 Shrink Ratio, Single Wall Tubing, Shrinks To .177 in [4.5 mm], Irradiated Modified Polyolefin, .394 in [10 mm] Inner Diameter |
Pricing | |
---|---|
60: | $2.52840 E |
120: | $2.12700 E |
240: | $2.06150 E |
420: | $2.03030 E |
780: | $2.00000 E |
3,780: | $1.88060 E |
Availability | |||
---|---|---|---|
Immediate Shipment: 900 | |||
Minimum: 45 | Multiple: 45 | ||
Stock Location: In Stock | Unit Of Measure: Meter | ||
Factory Lead: 173 Days | Factory Stock: 0 | ||
HTS: 39269099 | |||
Orange, 2:1 Shrink Ratio, Single Wall Tubing, Shrinks To .252 in [6.4 mm], Irradiated Modified Polyolefin, .5 in [12.7 mm] Inner Diameter |
Pricing | |
---|---|
45: | $2.98120 E |
90: | $2.50790 E |
180: | $2.43080 E |
360: | $2.39390 E |
675: | $2.35820 E |
3,195: | $2.20900 E |
Availability | |||
---|---|---|---|
Immediate Shipment: 1,500 | |||
Minimum: 75 | Multiple: 75 | ||
Stock Location: In Stock | Unit Of Measure: Meter | ||
Factory Lead: 173 Days | Factory Stock: 0 | ||
HTS: 39269099 | |||
Orange, 2:1 Shrink Ratio, Single Wall Tubing, Shrinks To .374 in [9.5 mm], Irradiated Modified Polyolefin, .787 in [20 mm] Inner Diameter |
Availability | |||
---|---|---|---|
Immediate Shipment: 1,500 | |||
Minimum: 75 | Multiple: 75 | ||
Stock Location: In Stock | Unit Of Measure: Meter | ||
Factory Lead: 173 Days | Factory Stock: 0 | ||
HTS: 39269099 | |||
Orange, 2:1 Shrink Ratio, Single Wall Tubing, Shrinks To .5 in [12.7 mm], Irradiated Modified Polyolefin, 1.024 in [26 mm] Inner Diameter |
Availability | |||
---|---|---|---|
Immediate Shipment: Call | |||
Minimum: 40 | Multiple: 40 | ||
Stock Location: Call | Unit Of Measure: Meter | ||
Factory Lead: 130 Days | Factory Stock: 0 | ||
HTS: 39269099 | |||
Orange, 2:1 Shrink Ratio, Single Wall Tubing, Shrinks To .748 in [19 mm], Irradiated Modified Polyolefin, 1.575 in [40 mm] Inner Diameter |
Availability | |||
---|---|---|---|
Immediate Shipment: 800 | |||
Minimum: 40 | Multiple: 40 | ||
Stock Location: In Stock | Unit Of Measure: Meter | ||
Factory Lead: 173 Days | Factory Stock: 0 | ||
HTS: 39269099 | |||
Orange, 2:1 Shrink Ratio, Single Wall Tubing, Shrinks To .984 in [25 mm], Irradiated Modified Polyolefin, 1.969 in [50 mm] Inner Diameter |