Product Category: | |
Manufacturer: | TE Connectivity | Deutsch |
Manufacturer Part Number: | TE Connectivity | Deutsch DTS26W17-35PN |
SKU: | DCHDTS26W17-35PN |
Environmental Protection Type: | Elastomer Sealed |
Entry Style: | Rear Insertion |
Fluid Type: | MIL-DTL-5624 (JP-4,JP-5) / MIL-PRF-5606 / MIL-PRF-7808 / MIL-PRF-23699 / MIL-DTL-83133 (JP-8) / M2-V / Coolanol 25 / SEA-AMS1424 Type I |
Insulation Material: | Hard Dielectric/Silicone |
Hermetically Sealed: | No |
Environmental Protection: | Yes |
Feedthrough Type: | No |
Number of Signal Positions: | 55 |
Keying: | Key Polarization N |
Factory Installed Backshell: | No |
Preloaded: | No |
Number of Power Positions: | 0 |
Keying and Polarized Position Locations: | N |
Contact Layout Arrangement: | 17 - 35 |
Reverse Gender: | No |
Contact Quantity (Size 22D): | 55 |
Accepts Wire Insulation Diameter Range: | .03 - .054 in / .76 - 1.37 mm |
Wire Size: | 28 - 22 AWG / .08 - .33 mm² |
Assembly Length: | 31 mm / 1.22 in |
Alignment Keyed: | Clocking |
Polarization Code: | N |
Panel Mount Feature: | Without |
Mating Alignment Type: | Keyed |
Mating Retention: | With |
Connector Mounting Type: | Panel Mount |
Durability Rating: | 500 Cycles |
Circuit Application: | Signal |
Position Locations Omitted: | All |
Connector System: | Cable-to-Panel |
Connector and Contact Terminates To: | Wire & Cable |
Shielded: | Yes |
Sealable: | Yes |
Connector Style: | Plug |
Assembly Type: | Electrical Connector |
Fluid Resistance: | Yes |