Easily assemble your power and signal connections with our DEUTSCH DT PLUG ASM. Designed for industrial and commercial transportation applications, this connector housing features two positions for female terminals, ensuring reliable performance. With an IP68 rating and a wide operating temperature range of -55 to 125°C (-67 to 257°F), it's built to withstand harsh environments. The integrated polarization and primary locking feature provide added security, while the strain relief option enhances cable durability. Made of PA GF material in a sleek black finish, this connector offers both functionality and style. Perfect for wire-to-wire installations, it's an essential component for your automotive connectivity needs. Rest assured, it's also RoHS compliant, meeting environmental standards. Elevate your connectivity game with this high-quality automotive connector accessory.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch DT06-2S-LC01
Series:DEUTSCH DT
Gender:Housing for female terminals
Number of Rows:1
Pitch:.215 in, 5.5 mm
IP Rating:IP68
Strain Relief:Add By Accessory
Polarization:Yes
Body Material:PA GF
Contact Amperage:13 A
Number of Positions:2
GPL:null
Packaging:Box
Operating Temperature Range:-55 - 125 °C, -67 - 257 °F
Circuit Application:Power & Signal
Sealable:Yes
GPL Description:Industrial & Commercial Transportation
Product Code:EQ59
Connector System:Wire to Wire1
Length:.591 in
Cable Exit Angle:180°
Height:1.461 in, 37.1 mm
Width:.711 in, 18.07 mm
Body Color:Black
Serviceable:Yes
Mating Pin Diameter:.059 in, 1.5 mm
Mounting Feature:Without
Terminal Position Assurance:No
Hybrid Connector :No
Primary Locking Feature:Integrated in Housing
Material Flammability Standard:20mm Flame Test per Standard UL-94
Part Aliases:DT06-2S-LC01
SKU:DCNDT06-2S-LC01

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: